Manufacturer Part #
MTQZ75-110S15
MTQZ75 Series 75 W 110V Input 15 V Output Isolated Quarter Brick DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Tube Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MTQZ75-110S15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MTQZ75-110S15 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 75W |
| Output Voltage: | 15V |
| Input Voltage: | 66V to 160V |
| Operating Temp Range: | -40°C to +80°C |
| Efficiency: | 91% |
| Load Capacitance: | 2800µF |
| Load Regulation (%): | 0.3% |
| Output Current: | 5000mA |
| Switching Frequency-Max: | 320kHz |
| Ripple & Noise: | 100mV |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5
$61.07
10+
$59.88
Product Variant Information section
Available Packaging
Package Qty:
5 per Tube
Mounting Method:
Panel Mount