Manufacturer Part #
NCS12S1212C
NCS12 Series 12 W 12V Input 12 V Single Output 1.5 kVDC Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NCS12S1212C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 12W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 84.5% |
| Output Current: | 1A |
| Switching Frequency-Max: | 220kHz |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15
$23.71
30+
$23.38
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Through Hole