text.skipToContent text.skipToNavigation

Manufacturer Part #

NDL2415SC

NDL Series 2 W Single Output 15 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Murata Power Solutions NDL2415SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 15V
Input Voltage: 24V
Mounting Method: Through Hole
Features & Applications
The NDL2415SC is a part of NDL series high performance miniature DC/DC converter having regulated output over the wide temperature range of -40ºC to 85ºC.

The input voltage range is 2:1 with the output power at 2 watts and the input to output isolation is 1 kVDC. Continuous short circuit protection, external control and extremely small SIP packaging provide state of the art functionality. Nominal input voltages of 5, 12, 24 and 48 V with output voltages of 5,9,12 and 15 V are available as standard with custom parts on request. The plastic case is rated to UL94V-0 with encapsulant to UL94V-1.

Features:

  • RoHS compliant
  • 2:1 wide range voltage input
  • Continuous short circuit protection with current foldback
  • Operating temperature range -40ºC to 85ºC
  • 0.75% regulation
  • 1 kVDC Isolation
  • Effi ciency to 83%
  • Power density 0.9W/cm3
  • 5V, 12V, 24V & 48V nominal input
  • 5V, 9V, 12V & 15V output
  • No electrolytic capacitors
  • Fully encapsulated
  • External control
  • Low noise
  • Fully encapsulated
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
23
Multiple Of:
23
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.74
USD
Quantity
Unit Price
23
$10.38
46
$10.30
69+
$10.22
Product Variant Information section