Manufacturer Part #
NDS6D2412C
NDS6 Series 6 W Dual Output ±12 V 24 Vin Isolated Encapsulated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NDS6D2412C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 6W |
| Output Voltage: | 12V |
| Input Voltage: | 24V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
15
$15.85
30
$15.72
45+
$15.59
Product Variant Information section
Available Packaging
Package Qty:
15 per Box