Manufacturer Part #
NDTD0512C
NDTD Series 3 W 5 V Input ±12 V Dual Output 1 kVDC Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Mounting Method:Through Hole |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
Murata Power Solutions NDTD0512C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 3W |
| Output Voltage: | -12V/12V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 76% |
| Load Regulation (%): | 0.5% |
| Output Current: | 125mA |
| Switching Frequency-Max: | 620kHz |
| Ripple & Noise: | 90mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
15
$13.08
30
$12.98
45
$12.92
60+
$12.85
Product Variant Information section
Available Packaging
Package Qty:
15 per
Mounting Method:
Through Hole