text.skipToContent text.skipToNavigation

Manufacturer Part #

NKE0305SC

NKE Series 1 W Single Output 5 V Isolated Sub-Miniature DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Murata Power Solutions NKE0305SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Efficiency: 75%
Power Dissipation: 1W
Load Regulation (%): 15%
Output Current: 200mA
Switching Frequency-Max: 115kHz
Ripple & Noise: 100mV
Dimension: L  11.53mm x W  6.1mm x H  7.46mm
Mounting Method: Through Hole
Features & Applications

The NKE0305SC is a sub-miniature series of DC/DC Converters is particularly suited to isolating and /or converting DC power rails. A smaller package size, improved efficiency, lower output ripple and 3 kVDC isolation capability through state of the art packaging and improved technology.

The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 1 watt output at 85°C.

Features:

  • RoHS Compliant
  • Sub-Miniature SIP & DIP Styles
  •  kVDC Isolation
  • UL Recognised
  • Wide Temperature performance at full 1 Watt load, –40°C to 85°C
  • Increased Power Density to 2.09 W/cm3
  • UL 94 V-0 Package Material
  • Footprint at 0.69 cm2
  • Industry Standard Pinout
  • 3.3 V, 5 V & 12 V Input
  • 3.3 V, 5 V, 9 V, 12 V and 15 V Output
  • Internal SMD Construction
  • Fully Encapsulated with Toroidal Magnetics
  • MTTF up to 2.4 Million hours
  • Custom Solutions Available
  • No Electrolytic or Tantalum Capacitors
Pricing Section
Global Stock:
391
USA:
391
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.04
USD
Quantity
Unit Price
4
$5.76
15
$5.69
25
$5.67
50
$5.63
100+
$5.56
Product Variant Information section