text.skipToContent text.skipToNavigation

Manufacturer Part #

NME0505DC

NME Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Murata Power Solutions NME0505DC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Operating Temp Range: -40°C to +85°C
Efficiency: 69%
Power Dissipation: 1W
Load Regulation (%): 14%
Output Current: 200mA
Switching Frequency-Max: 110kHz
Ripple & Noise: 40mV
Dimension: L  11.6mm x W  9.9mm x H  6.9mm
Mounting Method: Through Hole
Features & Applications

The NME0505DC 1 W Single Output 5 V Isolated Through Hole DC-DC Converter of NME series  this converter  is suited to isolating or converting DC power rails

The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 1 watt output at 85°C. For lower ripple, refer to output ripple reduction section.

Features:

  • RoHS compliant
  • Single isolated output
  • 1 kVDC isolation
  • Efficiency up to 80%
  • Wide temperature performance at full
  • 1 watt load, –40°C to 85°C
  • Power density 1.53W/cm3
  • UL 94V-0 package material
  • Footprint from 0.69cm2
  • Industry standard pinout
  • 5 V & 12 V input
  • 5 V, 9 V, 12 V and 15V output
  • No heatsink required
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 3.4 million hours
  • Custom solutions available
  • Pin compatible with LME & NML series
  • PCB mounting
Pricing Section
Global Stock:
41
USA:
41
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.10
USD
Quantity
Unit Price
10
$4.01
25
$3.94
40
$3.91
100
$3.85
150+
$3.78
Product Variant Information section