Manufacturer Part #
NME2415SC
NME Series 1 W Single Output 15 V Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NME2415SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 15V |
| Input Voltage: | 24V |
| Mounting Method: | Through Hole |
Features & Applications
The NME2415SC is a 1 W Single Output 15 V Isolated Through Hole DC/DC Converter of NME series. This Converters is particularly suited to isolating or converting DC power rails
The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist
Features:
- RoHS Compliant
- Single Isolated Output
- 1 kVDC Isolation
- Efficiency up to 80%
- Power Density 1.45 W/cm3
- UL 94V-0 Package Material
- Footprint from 0.69cm2
- Industry Standard Pinout
- 24 V & 48 V Input
- 5 V, 9 V, 12 V and 15 V Output
- No Heatsink Required
- Internal SMD Construction
- Fully Encapsulated with Toroidal Magnetics
- No External Components Required
- Custom Solutions Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
35
$7.87
70
$7.81
105+
$7.76
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole