text.skipToContent text.skipToNavigation

Manufacturer Part #

NMF2405SC

DC/DC TH 1W 24-5V SIP Single

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NMF2405SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.5W
Output Voltage: 5V
Input Voltage: 24V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.75
USD
Quantity
Unit Price
25
$7.63
50
$7.58
75
$7.55
100
$7.53
125+
$7.47
Product Variant Information section