text.skipToContent text.skipToNavigation

Manufacturer Part #

NMH2412SC

NMH Series 2 W 24 V Input ±12 V Dual Output 1 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NMH2412SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -12V/12V
Input Voltage: 21.6V to 26.4V
Operating Temp Range: -40°C to +85°C
Efficiency: 86%
Load Regulation (%): 3%
Output Current: 83mA
Switching Frequency-Max: 80kHz
Ripple & Noise: 130mV
Package Style:  SIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
25
$10.56
50
$10.48
75+
$10.40
Product Variant Information section