text.skipToContent text.skipToNavigation

Manufacturer Part #

NMJ0505SAC

NMJ Series 1 W Single Output ±5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NMJ0505SAC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: -5V/5V
Input Voltage: 5V
Mounting Method: Through Hole
Features & Applications

The NMJ0505SAC is a part of NMJ series dual and single output DC/DC converter in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series SIP DC/DC converters.

The NMJ series is UL60950 recognized and suitable for applications where safety and miniaturisation are of paramount importance. Isolation barrier approved for supplementary/reinforced insulation

Features:

  • RoHS compliant
  • UL 60950 recognized
  • Power density 0.42 W/cm3
  • Wide temperature performance at full 1 watt load, –40° C to 60° C
  • Single and dual outputs
  • UL 94V-0 package material
  • No heatsink required
  • Footprint 1.91 cm2
  • SIP package style
  • 5.2 kVDC isolation
  • 3 V, 5 V & 12 V input
  • 3 V, 5 V, 9 V, 12 V and 15 V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • Pin compatible with the NMV series SIP DC/DC converters
  • MTTF up to 13 million hours
  • Custom solutions available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$281.00
USD
Quantity
Unit Price
25
$11.24
50
$11.15
75+
$11.07
Product Variant Information section