text.skipToContent text.skipToNavigation

Manufacturer Part #

NMJ1212SC

NMJ Series Dual Output ±12 V 1 W Isolated DC-DC Converter - SIP-7

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NMJ1212SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: 12V
Input Voltage: 12V
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$273.50
USD
Quantity
Unit Price
25
$10.94
50
$10.86
75+
$10.78
Product Variant Information section