text.skipToContent text.skipToNavigation

Manufacturer Part #

NMK0512SC

NMK Series 2W DC/DC Power Supply

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NMK0512SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Voltage: ± 12V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 87%
Power Dissipation: 2W
Output Current: 83mA
Switching Frequency-Max: 60kHz
Dimension: L  19.6mm x W  7.6mm x H  10mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.00
USD
Quantity
Unit Price
25
$6.52
50
$6.48
75
$6.46
100
$6.44
125+
$6.39
Product Variant Information section