text.skipToContent text.skipToNavigation

Manufacturer Part #

NMK2405SAC

NMK Series 2 W 24 V Input 5 V Output 3 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Murata Power Solutions NMK2405SAC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 21.6V to 26.4V
Operating Temp Range: -40°C to +85°C
Efficiency: 84%
Load Regulation (%): 4.2%
Output Current: 400mA
Switching Frequency-Max: 60kHz
Ripple & Noise: 42mV
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.00
USD
Quantity
Unit Price
25
$6.52
50
$6.48
75
$6.46
100
$6.44
125+
$6.39
Product Variant Information section