text.skipToContent text.skipToNavigation

Manufacturer Part #

NMK2415SAC

NMK Series 1 Output 15 V 133 mA 2 W Isolated Module DC DC Converter - SIP-7

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Murata Power Solutions NMK2415SAC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 15V
Input Voltage: 21.6V to 26.4V
Operating Temp Range: -40°C to +85°C
Efficiency: 88%
Load Regulation (%): 2.2%
Output Current: 133mA
Switching Frequency-Max: 60kHz
Ripple & Noise: 34mV
Dimension: L  19.6mm x W  7.6mm x H  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.00
USD
Quantity
Unit Price
25
$6.52
50
$6.48
75
$6.46
100
$6.44
125+
$6.39
Product Variant Information section