text.skipToContent text.skipToNavigation

Manufacturer Part #

NMK2415SC

NMK Series 2 W 24 V Input ±15 V Dual Output 3 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NMK2415SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -15V/15V
Input Voltage: 21.6V to 26.4V
Operating Temp Range: -40°C to +85°C
Efficiency: 89%
Load Regulation (%): 1.7%
Output Current: 67mA
Switching Frequency-Max: 60kHz
Ripple & Noise: 17mV
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.75
USD
Quantity
Unit Price
25
$6.35
50
$6.31
75
$6.29
100
$6.28
125+
$6.23
Product Variant Information section