text.skipToContent text.skipToNavigation

Manufacturer Part #

NML1205SC

NML Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NML1205SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 12V
Mounting Method: Through Hole
Features & Applications

The NML1205SC is a part of NML series DC/DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be confi gured to provide an isolated negative rail in systems where only positive rails exist.

The wide temperature range guarantees startup from –40°C and full 2 watt output at 85°C. Pin compatibility with the NME and LME ensures ease of upgradeability.

Features:

  • RoHS compliant
  • Single isolated output
  • 1kVDC isolation
  • Effi ciency up to 85%
  • Wide temperature performance at full 2 watt load, –40°C to 85°C
  • Power density 2.01W/cm3
  • UL 94V-0 package material
  • Footprint from 1.05cm2
  • Industry standard pinout
  • 5 V & 12 V input
  • 5 V, 9 V, 12 V and 15 V output
  • No heatsink required
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 2.3 million hours
  • Custom solutions available
  • Pin compatible with LME & NME series
  • No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$368.55
USD
Quantity
Unit Price
35
$10.53
70+
$10.40
Product Variant Information section