text.skipToContent text.skipToNavigation

Manufacturer Part #

NMR100C

NMR Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NMR100C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Operating Temp Range: -40°C to +85°C
Efficiency: 69%
Power Dissipation: 1W
Load Regulation (%): 14%
Output Current: 200mA
Switching Frequency-Max: 110kHz
Ripple & Noise: 10mV
Dimension: L  19.5mm x W  6mm x H  10mm
Mounting Method: Through Hole
Features & Applications

The NMR100C is a part of NMR series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-4 package.

The NMR series of industrial temperature range DC/DC converters are the standard building blocks for on-board distributed power systems. They are ideally suited for providing single rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. Surface mount technology and advanced packaging materials produce rugged reliable performance over an extended temperature range from -40ºC to 85ºC.

Features:

  • 1 kVDC isolation
  • Efficiency up to 80%
  • Wide temperature performance at full
  • watt load, –40°C to 85°C
  • Power density up to 0.90W/cm3
  • UL 94V-0 package material
  • Footprint from 1.17cm2
  • Industry standard pinout
  • 5 V, 12 V, 15 V & 24 V input
  • 5 V, 12 V & 15 V output
  • No heatsink required
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • Custom solutions available
  • No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.00
USD
Quantity
Unit Price
25
$5.64
50
$5.61
75
$5.59
100
$5.58
125+
$5.53
Product Variant Information section