text.skipToContent text.skipToNavigation

Manufacturer Part #

NMR101C

NMR Series 1 W Single Output 12 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Murata Power Solutions NMR101C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 5V
Mounting Method: Through Hole
Features & Applications

The NMR101C is a part of NMR series industrial temperature range DC/DC converters are the standard building blocks for on-board distributed power systems.

They are ideally suited for providing single rail supplies on primarily digital boards with the added benefi t of galvanic isolation to reduce switching noise. Surface mount technology and advanced packaging materials produce rugged reliable performance over an extended temperature range from -40ºC
to 85ºC.

Features:

  • RoHS compliant
  • 1 kVDC isolation
  • Effi ciency up to 80%
  • Wide temperature performance at full 1 watt load, –40°C to 85°C
  • Power density up to 0.90 W/cm3
  • UL 94V-0 package material
  • Footprint from 1.17 cm2
  • Industry standard pinout
  • 5 V, 12 V, 15 V & 24 V input
  • 5 V, 12 V & 15 V output
  • No heatsink required
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • Custom solutions available
  • No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.50
USD
Quantity
Unit Price
25
$5.82
50
$5.78
75
$5.76
100
$5.75
125+
$5.70
Product Variant Information section