text.skipToContent text.skipToNavigation

Manufacturer Part #

NTE0503MC

NTE Series 1 W 5 V Input 3.3 V Output 1 kVDC Isolated SMT DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Murata Power Solutions NTE0503MC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 3.3V
Input Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
Efficiency: 74%
Load Regulation (%): 10%
Output Current: 303mA
Switching Frequency-Max: 110kHz
Ripple & Noise: 40mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.50
USD
Quantity
Unit Price
35
$5.90
70
$5.86
105
$5.84
140+
$5.81
Product Variant Information section