text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQ2-D12-S5-S

PDQ2 Series 2 W 12 V Input 5 V Output Isolated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse PDQ2-D12-S5-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 9V to 18V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
28
Multiple Of:
14
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.44
USD
Quantity
Unit Price
14
$11.56
28
$11.48
42
$11.43
56
$11.40
70+
$11.30
Product Variant Information section