text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQ2-D24-D15-S

PDQ2 Series 2 W 24 V Input ±15 V Dual Output Isolated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse PDQ2-D24-D15-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -15V/15V
Input Voltage: 18V to 36V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
28
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
14
Multiple Of:
14
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.14
USD
Quantity
Unit Price
14
$12.01
28
$11.93
42
$11.88
56
$11.84
70+
$11.74
Product Variant Information section