text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC550-12-074ND

PEC550-12-074xD Series 550 W 12 V 45 A CRPS DC to DC Power Supply

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Bel Fuse PEC550-12-074ND - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 550W
Output Voltage: 12V
Input Voltage: -36V to +72V
Operating Temp Range: 0°C to 55°C
Efficiency: 92%
Output Current: 45A
Dimension: L  185mm x W  73.5mm x H  40mm
Mounting Method: Rack Mount
Pricing Section
Global Stock:
46
USA:
46
46
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$263.17
USD
Quantity
Unit Price
1
$263.17
2
$256.83
3+
$250.64
Product Variant Information section