text.skipToContent text.skipToNavigation

Manufacturer Part #

PEM1A-S5-S5-S

PEM1A-S Series 1 W 5 V Input 5 V Output Isolated DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse PEM1A-S5-S5-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,240.00
USD
Quantity
Unit Price
25
$6.37
50
$6.33
75
$6.31
100
$6.30
125+
$6.24
Product Variant Information section