Manufacturer Part #
PWR1546AC
PWR1546AC Series 5 W Dual Output ±15 V Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:55 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions PWR1546AC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 5W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 5V |
| Mounting Method: | Through Hole |
Features & Applications
The PWR1546AC has a maximum of 1 mVp-p output noise. This unit incorporates input and output fi ltering along with an internal shield, giving full six-sided shielding that keeps unwanted radiated noise from your circuit. No external parts are required to meet the 1 mVp-p maximum guaranteed output noise.
The PWR1546A is a miniature DC/DC converter providing dual isolated ±15VDC outputs from a single +5VDC input. Each output will supply full-rated current over the entire specifi cation range. Each output is regulated and is protected against all shorts. The isolation barrier.
Features:
- 1 mVp-p Maximum Output Noise
- 5 W Rated Output Power
- Short-Circuit Protection
- SIX-Sided Shielding
- Internal Input and Output Filtering
- Fully Regulated
Applications:
- High Resolution Data Acquistion
- Precision Test Equipment
- High Gain Amplifiers
- Precision Instumentation is guaranteed to be 750 VDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
55+
$80.64
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Mounting Method:
Through Hole