text.skipToContent text.skipToNavigation

Manufacturer Part #

R-615.0P

R-6x Series 5 V 1 A Adjustable Output Voltage DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
RECOM R-615.0P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 9V to 32V
Mounting Method: Through Hole
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.25
USD
Quantity
Unit Price
15
$19.35
30
$19.19
45+
$19.03
Product Variant Information section