text.skipToContent text.skipToNavigation

Manufacturer Part #

R-622.5P

R-6 Series Single Output 2.5 V DC/DC Converter - SIP-12

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R-622.5P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 2.5V
Input Voltage: 9V to 32V
Package Style:  SIP-12
Mounting Method: Through Hole
Features & Applications
Available in Americas Only
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
1
$22.45
3
$22.14
5
$22.00
20
$21.62
30+
$21.38
Product Variant Information section