text.skipToContent text.skipToNavigation

Manufacturer Part #

R-625.0P

R-6XX Series 2 A 5 V Single Output Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
RECOM R-625.0P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 9V to 32V
Package Style:  SIP-12
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.65
USD
Quantity
Unit Price
15
$20.51
30+
$20.22
Product Variant Information section