text.skipToContent text.skipToNavigation

Manufacturer Part #

R-723.3D

R-7x Series 3.3 V 2 A Adjustable Output Voltage DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R-723.3D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 3.3V
Input Voltage: 4.5V to 28V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.30
USD
Quantity
Unit Price
15+
$26.82
Product Variant Information section