text.skipToContent text.skipToNavigation

Manufacturer Part #

R-746.5P

R-7 Series Single Output 6.5 V DC/DC Converter - SIP-12

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
RECOM R-746.5P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 6.5V
Input Voltage: 8.5V to 28V
Package Style:  SIP-12
Mounting Method: Through Hole
Features & Applications

The R-746.5P is a part of R-7 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-12 Packaging.

The R-7XXX series is a high performance 2.5V to 15V , 2Amp to 4Amp,12-Pin SIP (single in-line package), Integrated switching regulator (ISR). The Synchronuous - rectified design yields excellent efficiencies up to 97%. Short circuit protection with crowbar function reduces the short circuit current to under 50mA of input current.

Features:

  • Non-Isolated
  • Synchronous rectification design
  • Adjustable Output voltage
  • 2, 3, 4AMP Adjustable Positive Step Down Integrated Switching Regulator
  • Over load protection (125% full load typical)
  • Remote ON/OFF Control(Ground Off)
  • Wide Input Range
  • UL94V-0 Package Material
  • Continuous short circuit protection (Very low short current Iin sc<50mA)
  • Input voltage range 4.5V~28V
  • Efficiency to 97%
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
110
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.80
USD
Quantity
Unit Price
15+
$29.52
Product Variant Information section