text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78AA6.5-0.5SMD

R-78AA Series 0.5 A 3.3 to 11 V Single Adj Output SMT INNOLINE DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
RECOM R-78AA6.5-0.5SMD - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 6.5V
Input Voltage: 8V to 32V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Stock:Factory Stock:
198
Factory Lead Time:
18 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.42
USD
Quantity
Unit Price
3
$10.14
5
$10.08
20
$9.94
30
$9.90
75+
$9.76
Product Variant Information section