text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78CK5.0-0.5

0.5A DC/DC-Converter 'INNOLINE' SIP3 reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
RECOM R-78CK5.0-0.5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 2.5W
Output Voltage: 5V
Input Voltage: 6.5V to 40V
Operating Temp Range: -40°C to +100°C
Efficiency: 94%
Power Dissipation: 2.5W
Quiescent Current: 1mA
Load Capacitance: 1800µF
Load Regulation (%): 3%
Output Current: 500mA
Dimension: L  11.5mm x W  7.55mm x H  10.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,806
USA:
1,806
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
43
Multiple Of:
43
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.27
USD
Quantity
Unit Price
43
$2.89
86
$2.86
129
$2.84
172
$2.83
215+
$2.79
Product Variant Information section