text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78E15-0.5

R-75E-05 Series Single Output 15 V 0.5 A Switching Regulator Module - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
RECOM R-78E15-0.5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 8W
Output Voltage: 15V
Input Voltage: 18V to 28V
Operating Temp Range: -40°C to +85°C
Efficiency: 95%
Load Capacitance: 220pF
Load Regulation (%): 1%
Output Current: 500mA
Switching Frequency-Max: 570kHz
Ripple & Noise: 50mV
Dimension: L  11.6mm x W  8.5mm x H  10.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,436
USA:
2,436
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.76
USD
Quantity
Unit Price
42
$3.28
84
$3.24
126
$3.22
168
$3.21
210+
$3.16
Product Variant Information section