Manufacturer Part #
R-78E3.3-1.0
1A DC/DC-CONVERTER 'INNOLINE' SIP3 REG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Package Style:SIP-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2335 | ||||||||||
Product Specification Section
RECOM R-78E3.3-1.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R-78E3.3-1.0 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Voltage: | 5V |
| Input Voltage: | 8V to 28V |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,142
USA:
2,142
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
42
$3.29
84
$3.26
126
$3.24
168
$3.22
210+
$3.18
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-3
Mounting Method:
Through Hole