text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78HB5.0-0.5L

R-78 Series Single Output 5 V Non Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
RECOM R-78HB5.0-0.5L - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 9V to 72V
Operating Temp Range: -40°C to +85°C
Efficiency: 87%
Quiescent Current: 5mA
Load Capacitance: 6800µF
Load Regulation (%): 0.6%
Output Current: 10mA to 500mA
Switching Frequency-Max: 800kHz
Ripple & Noise: 20mV
Dimension: L  11.5mm x W  8.5mm x H  17.5mm
Package Style:  SIP-3
Mounting Method: Through Hole
Features & Applications

The R-78HB5.0-0.5L is a part of R-78HBxx-Series high input voltage switching regulators. Due to its 96% effeciancy a very little energy is wasted, which means cost effective and no need of external devices such as heat sink, their additional space and mounting costs.

It has a Opertaing temprature ranging between -40°C to +85°C, Its input voltage ranges upto 8:1 is unsurpassed by any other converter and allows the full stored energy utilisation of standard and high voltage batteries.Low ripple and noise figures and a short circuit input current of typically only 15mA round off the specifications of this versatile converter series.

Features:

  • Efficiency up to 96%, Non isolated,no need for heatsinks
  • Pin-out compatible with LM78XX Linears
  • Low profile( L*W*H=11.5*8.5*17.5mm)
  • High voltage input range, up to 72V
  • Short circuit protection, Thermal shutdown
  • Non standard outputs available as specials between 3.3V~24V
  • Low ripple and noise
  • ”L” version with 90° pins

Applications:

  • The fully protected output is ideal for industrial applications (especially for industry standard 24VDC bus supplies)
  • L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium.
Pricing Section
Global Stock:
168
USA:
168
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
18 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$623.70
USD
Quantity
Unit Price
42+
$14.85
Product Variant Information section