Manufacturer Part #
R-78K5.0-2.0L
2A DC/DC-Converter 'INNOLINE' SIP3 reg
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:43 per Tube Package Style:SIP-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
RECOM R-78K5.0-2.0L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R-78K5.0-2.0L - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Operating Temp Range: | -40°C to +90°C |
| Efficiency: | 85% |
| Power Dissipation: | 10W |
| Quiescent Current: | 1mA |
| Output Current: | 2A |
| Switching Frequency-Max: | 400kHz |
| Dimension: | L 11.5mm x W 8.5mm x H 17.5mm |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
43
$3.60
86
$3.57
172
$3.53
215
$3.52
645+
$3.45
Product Variant Information section
Available Packaging
Package Qty:
43 per Tube
Package Style:
SIP-3
Mounting Method:
Through Hole