text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78W3.3-0.5

0.5A DC/DC-CONVERTER 'INNOLINE' W SIP3 REG

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R-78W3.3-0.5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 3.3V
Input Voltage: 6.5V to 32V
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.75
USD
Quantity
Unit Price
25
$9.31
50
$9.24
75+
$9.18
Product Variant Information section