text.skipToContent text.skipToNavigation

Manufacturer Part #

R-REF04-RIA12-2

240 W 12 to 75 Vin 45 A Evaluation Platform for Railway DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R-REF04-RIA12-2 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Input Voltage: 12V to 75V
Output Current: 45A
Dimension: L  185mm x W  120mm x H  45mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$316.40
USD
Quantity
Unit Price
1
$316.40
2+
$301.33
Product Variant Information section