text.skipToContent text.skipToNavigation

Manufacturer Part #

R05P12S

R05P12 Series 1 W Single Output 12 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R05P12S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 5V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The R05P12S is a part of R05P12 series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SIP-7 Packaging.

Besides the standard isolation of 2kVDC, this series offers options of 4kVDC or 6kVDC making it
suitable for medical applications and other sophisticated industrial applications. Packaging can be either DIP-24 plastic or 5-side-shielded DIP24 metal case (= option "/M") as well as SMD pinning.

Features:

  • UL/CSA and EN Safety certified
  • EN-61010 for Test, Measurement and Lab.
  • Use EN-60601 for Medical Applications
  • Standard Isolation 6.4kVDC
  • Optional Reinforced Isolation 6.4kVDC or 8kVDC
  • Optional Continuous Short Circuit Protected
  • Unique Reinforced Isolation Transformer System
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$332.50
USD
Quantity
Unit Price
2
$13.66
4
$13.56
15
$13.37
25
$13.30
50+
$13.10
Product Variant Information section