text.skipToContent text.skipToNavigation

Manufacturer Part #

R12-150B

RXX-B Series 5 W 95 to 210 V Single Adjustable Output INNOLINE DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
RECOM R12-150B - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 210V
Input Voltage: 10V to 14V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.73
USD
Quantity
Unit Price
1
$49.73
3
$48.91
4
$48.70
10
$48.03
15+
$47.36
Product Variant Information section