text.skipToContent text.skipToNavigation

Manufacturer Part #

R12P205S

R12 Series 5 V 400 mA 2 W Single Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R12P205S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 12V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
275
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
25
$13.92
50+
$13.75
Product Variant Information section