text.skipToContent text.skipToNavigation

Référence fabricant

R1D10-0515

R1D Series 1 W Dual Output -15/15 V DC/DC Converter Power Supply

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
RECOM R1D10-0515 - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -15V/15V
Input Voltage: 5V
Méthode de montage : Surface Mount
Fonctionnalités et applications

The R1D10-0515 is a part of R1D series DC/DC Converter. It has an operating temperature ranging from -40°C to +100°C and it comes in SIP-7 Packaging.

The R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C ~ +100°C without derating and optional continuous short circuit protection.

Features:

  • Fully RoHS 6/6 Conform
  • Full Power at 100°C Ambient Temperature
  • 1kVDC or 3kVDC Isolation Options
  • UL /CSA Certified, CB Report
  • Suitable for Fully Automated Assembly (including Vapour Phase Soldering)
  • Optional Continuous Short Circuit Protection
  • Efficiency to 84%

View the complete R1D family of DC/DC Converter

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
33
Multiples de :
33
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
249,15 $
USD
Quantité
Prix unitaire
3
$7.69
10
$7.60
20
$7.55
40
$7.50
75+
$7.40
Product Variant Information section