text.skipToContent text.skipToNavigation

Manufacturer Part #

R1S-0505/E

R1S Series 1 W Single Output 5 V Isolated Surface Mount DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R1S-0505/E - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$323.20
USD
Quantity
Unit Price
3
$8.29
10
$8.19
20
$8.13
40
$8.08
75+
$7.98
Product Variant Information section