text.skipToContent text.skipToNavigation

Manufacturer Part #

R1S-0505-R

America Only - R1S Series 1 W Single Output 5 V DC/DC Converter Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
RECOM R1S-0505-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Features & Applications

The R1S-0505-R is a R1S series of converters are enclosed open frame type, i.e. they are not potted.The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required

The converter series feature an extended ambient temperature operating range of -40°C ~ +100°C without
derating and optional continuous short circuit protection. In addition to two isolation options and
three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines

Features:

  • Fully RoHS 6/6 Conform
  • Full Power at 100°C Ambient Temperature
  • 1 kVDC or 3 kVDC Isolation Options
  • UL /CSA Certified, CB Report
  • Suitable for Fully Automated Assembly
  • Optional Continuous Short Circuit Protection
  • Efficiency to 84%

Applications:

  • Industrial Low Power Applications
  • Voltage Matching Applications
  • General purpose Applications
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,380.00
USD
Quantity
Unit Price
500+
$6.76
Product Variant Information section