text.skipToContent text.skipToNavigation

Manufacturer Part #

R24P05S

R24P05S Series 1 W Single Output 5 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R24P05S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 24V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The R24P05S is a part of R24P series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RxxPxxS_D Series of DC/DC Converters are certified to UL/CSA-60950 and UL/CSA 60601. This makes them ideal for medical and safety applications where approved or reinforced isolation is required. The reinforced versions are also EN61010-1 certified for Lab Equipment Safety.

Features:

  • UL/CSA and EN Safety certified
  • EN-61010 for Test, Measurement and Lab. Use
  • EN-60601 for Medical Applications
  • Standard Isolation 6.4kVDC
  • Optional Reinforced Isolation 6.4kVDC or 8kVDC
  • Optional Continuous Short Circuit Protected
  • Unique Reinforced Isolation Transformer System
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
25
$13.92
50+
$13.75
Product Variant Information section