Manufacturer Part #
R24P209D/P/R8
R24 Series ±9 V ±111 mA 2 W Dual Output DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM R24P209D/P/R8 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 2W |
| Output Voltage: | -9V/9V |
| Input Voltage: | 24V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
25+
$23.90
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole