text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM230-12SG

230W AC/DC-Converter 'MEDLINE' 4"x2" OF 4kV reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
RECOM RACM230-12SG - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 230W
Output Voltage: 12V
Input Voltage: 80V to 264V
Operating Temp Range: -40°C to +80°C
Efficiency: 91%
Load Regulation (%): 0.5%
Output Current: 500mA
Ripple & Noise: 0.12V
Dimension: L  101.6mm x W  50.8mm x H  32mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
440
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.31
USD
Quantity
Unit Price
1
$79.31
2
$78.32
3
$77.75
5
$77.04
10+
$75.53
Product Variant Information section