text.skipToContent text.skipToNavigation

Manufacturer Part #

RB-0515D

RB Series 1 W Dual Output -15 / 15 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
RECOM RB-0515D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -15V/15V
Input Voltage: 5V
Operating Temp Range: -40°C to +85°C
Efficiency: 84%
Power Dissipation: 1W
Load Capacitance: 220µF
Load Regulation (%): 10%
Output Current: ±33mA
Switching Frequency-Max: 105kHz
Ripple & Noise: 75mV
Dimension: L  19.7mm x W  6mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RB-0515D is a part of RB-05 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC or 2kVDC isolation , a –40°C to +85°C operating temperature range and optional continuous short circuit protection.

Features:

  • Low Cost 1W Converter
  • Power Sharing on Dual Output Version
  • Industry Standard Pinout
  • 1kVDC or 2kVDC Isolation Options
  • Optional Continuous Short Circuit Protected
  • UL94V-0 Package Material
  • Efficiency to 85%
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.12
USD
Quantity
Unit Price
4
$6.28
15
$6.21
25
$6.18
50
$6.14
100+
$6.06
Product Variant Information section