text.skipToContent text.skipToNavigation

Manufacturer Part #

RB-1509S

RB Series 9 V 111 mA 1 W Single Output DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RB-1509S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 9V
Input Voltage: 15V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.75
USD
Quantity
Unit Price
25
$6.51
50
$6.47
75
$6.44
100
$6.43
125+
$6.38
Product Variant Information section