text.skipToContent text.skipToNavigation

Manufacturer Part #

RCD-24-0.30/W

RCD Series 2 to 35 V Adjustable Output LED-Driver LIGHTLINE DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
RECOM RCD-24-0.30/W - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 35V
Input Voltage: 4.5V to 36V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
41
Factory Lead Time:
17 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.60
USD
Quantity
Unit Price
2
$15.03
4
$14.92
15
$14.71
25
$14.63
50+
$14.42
Product Variant Information section